M83723/86G2025Y L/C

Heilind Number:EDA346-084-540-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G2025Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G2025Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-540-807

Detailed Description

Enhance your connectivity with our Card Edge Connectors, designed with precision and durability in mind. In a vibrant green color, these connectors feature a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of contacts made of high-quality Copper Alloy, they provide efficient power transfer at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer seamless integration, while the straight mount orientation allows for easy installation. With a total of 84 positions, these connectors are perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee optimal performance even in challenging environments. Upgrade your PCB connections with these top-of-the-line connectors.