M83723/86G20287 L/C

Heilind Number:EDA346-084-540-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G20287 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G20287 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-540-812

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connectors. Designed to streamline your assembly process, these connectors feature a reliable copper alloy contact material and a durable UL 94V-0 Thermoplastic Polyester housing. With a high amperage rating of 3 A and a dual-row configuration, they offer optimal power distribution and signal transmission. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for a variety of applications. Upgrade to our Card Edge Connectors for dependable and efficient performance.