M83723/86G20288 L/C

Heilind Number:EDA346-084-540-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G20288 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G20288 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-540-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a double-row configuration and a total of 84 positions, they offer ample connectivity options. The Copper Alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are suitable for a variety of applications. Choose straight mount orientation for seamless integration. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.