M83723/86G2028N L/C

Heilind Number:EDA346-084-541-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G2028N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G2028N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-541-201

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Card Edge Connectors. Featuring a vibrant green color, these connectors offer a reliable amperage of 3 A, making them perfect for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows and 84 positions, these connectors provide ample space for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, they are easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these essential components.