M83723/86G2028Y L/C

Heilind Number:EDA346-084-541-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G2028Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G2028Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-541-202

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connectors. Featuring a vibrant Green hue, these connectors boast a robust amperage of 3 A, making them ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and reliability in demanding environments. With two rows and 84 positions, they ensure seamless integration on PCBs. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing streamline assembly. Designed for straight mount orientation, they facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are essential for maintaining connectivity in various electronic systems. Elevate your PCB designs with these versatile connectors.