346-084-541-204

Heilind Number:EDA346-084-541-204
Manufacturer:EDAC
Manufacturer Number:346-084-541-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-084-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-541-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and are equipped for an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they ensure reliability in any application. With two rows and a pitch of .125 in, they offer seamless integration into your board setup. Boasting 84 positions, they provide ample connectivity options. Their straight mount orientation and operating temperature range of -40 to 105 °C further enhance their versatility. Trust in our Card Edge Connectors for secure and efficient board-to-board connections.