M83723/86G2039N L/C

Heilind Number:EDA346-084-541-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G2039N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G2039N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-541-212

Detailed Description

Enhance connectivity with our Card Edge Connectors, a vital component for seamless PCB integration. Designed for efficiency, these connectors feature a compact form factor with two rows of 84 positions, ensuring a secure and organized connection. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material provides reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Choose straight mount orientation for easy installation. Trust in our green connectors to deliver optimal performance in every connection.