M83723/86G20418 L/C

Heilind Number:EDA346-084-541-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G20418 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G20418 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-541-804

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal functionality, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a current rating of 3 A, they ensure reliable power transmission. The Copper Alloy contact material guarantees efficient signal transfer, while the dual-row design with 84 positions offers ample connectivity options. Perfect for board-to-board applications, these connectors have a pitch of .125 in and row spacing of .2 in, facilitating seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Upgrade your system with these essential components for enhanced performance and connectivity.