M83723/86G20419 L/C

Heilind Number:EDA346-084-541-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G20419 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G20419 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-541-807

Detailed Description

Enhance connectivity with our advanced Card Edge Connectors, designed for seamless integration in various electronic applications. Featuring a vibrant Green color, these connectors boast a durable construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in all operating conditions. With a dual-row design and 84 positions, they provide ample room for precise connections on PCBs. Crafted from high-quality Copper Alloy, the contacts guarantee excellent conductivity. The .125-inch pitch and .2-inch row spacing offer optimal signal transmission efficiency. Suitable for straight mounting orientation, they facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial environments. Trust in our Card Edge Connectors for seamless and efficient electronic connectivity.