M83723/86G2041N L/C

Heilind Number:EDA346-084-541-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G2041N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G2041N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-541-808

Detailed Description

Enhance connectivity within your electronic components with these Card Edge Connectors. Designed for efficiency and durability, they feature a vibrant Green color and are constructed with UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage capacity, these connectors ensure reliable power transmission. The Copper Alloy contact material guarantees secure and stable connections, while the dual-row design with 84 positions offers ample space for multiple connections. With a pitch of .125 inches and a row spacing of .2 inches, these connectors provide precise and seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Whether it's for industrial machinery, telecommunications equipment, or consumer electronics, these connectors are a dependable choice for your connectivity needs.