M83723/86G2041Y L/C

Heilind Number:EDA346-084-541-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G2041Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G2041Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-541-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance in electronic assemblies. Featuring a vibrant green hue, these connectors offer durability and efficiency with a 3 A amperage rating. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure secure and reliable connections. With two rows of 84 positions each, at a pitch of .125 inches and row spacing of .2 inches, they provide ample possibilities for circuit integration. Their straight mount orientation facilitates easy installation, while their wide operating temperature range of -40 to 105°C ensures reliability in various environments. Perfect for board-to-board PCB connections, these connectors are a must-have for your electronic projects.