M83723/86G22126 L/C

Heilind Number:EDA346-084-541-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G22126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G22126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-541-858

Detailed Description

Enhance connectivity with our efficient Card Edge Connectors, crafted for seamless integration in your PCB setup. With a vibrant green hue, these connectors not only stand out visually but also deliver exceptional performance, boasting a 3A amperage capacity. Constructed from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. Featuring two rows of copper alloy contacts with a pitch of .125 inches, and row spacing of .2 inches, they offer reliable and secure connections across 84 positions. Designed for straight mount orientation, they ensure hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronics enthusiast or professional. Trust in our high-quality products for all your PCB connectivity needs.