M83723/86G22127 L/C

Heilind Number:EDA346-084-541-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G22127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G22127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-541-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration, they offer a total of 84 positions for seamless connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. These connectors have a pitch of .125 inches and a row spacing of .2 inches, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for various environments. Whether for professional or personal projects, these connectors are essential for efficient board-to-board connections. Upgrade your setup with this essential component.