M83723/86G22128 L/C

Heilind Number:EDA346-084-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G22128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G22128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-555-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in striking green. Designed for optimal power transmission, these connectors boast a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of 84 copper alloy contacts with a .125-inch pitch and .2-inch row spacing, they ensure seamless signal transmission and reliable performance. These connectors are ideally suited for board-to-board applications, offering a straight mount orientation for easy installation. With an operating temperature range of -40 to 105°C, they guarantee reliable connectivity even in harsh environments. Upgrade your PCB assembly with these top-of-the-line connectors, a must-have in any electronic design setup.