M83723/86G2212N L/C

Heilind Number:EDA346-084-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G2212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G2212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant Green color and are capable of handling an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they offer reliable performance even in challenging environments. With two rows of contacts made from Copper Alloy, each pitch at .125 inches and spaced .2 inches apart, they provide seamless integration on your circuit board. Boasting 84 positions, they ensure ample connectivity options for your applications. Their straight mount orientation makes installation a breeze, while their wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Elevate your connection solutions with these versatile connectors.