M83723/86G22196 L/C

Heilind Number:EDA346-084-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G22196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G22196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer both durability and visual appeal. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they provide reliable power and signal transmission. With 84 positions available, you can accommodate a wide range of connections on your board. The straight mount orientation makes installation a breeze, while the operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your electronic designs with these high-quality connectors, perfect for applications in telecommunications, computing, and beyond.