M83723/86G22198 L/C

Heilind Number:EDA346-084-555-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G22198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G22198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance with a 3 A amperage capacity. With two rows of copper alloy contacts and a .125-inch pitch, they provide seamless integration for your electronic assemblies. Boasting 84 positions and straight mount orientation, they offer versatile connectivity options. Designed for durability, they can withstand operating temperatures ranging from -40 to 105 °C. Explore the possibilities for enhanced connectivity with our high-quality Card Edge Connectors.