M83723/86G22199 L/C

Heilind Number:EDA346-084-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G22199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G22199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-555-258

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also reliable, with a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. Designed for optimal performance, they boast two rows of 84 positions each, with copper alloy contacts ensuring secure and efficient conductivity. With a .125-inch pitch and .2-inch row spacing, they offer seamless integration with your circuit boards. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and practical for various applications. Upgrade your connectivity solutions with these essential components.