M83723/86G2219N L/C

Heilind Number:EDA346-084-555-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G2219N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G2219N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-555-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and a total of 84 positions, they offer ample room for efficient data transmission. Crafted from copper alloy, the contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing optimize signal integrity. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for diverse industrial applications. Trust in our connectors to deliver outstanding performance and secure your connections with ease.