M83723/86G2219Y L/C

Heilind Number:EDA346-084-555-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G2219Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G2219Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-555-803

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green color, these connectors are as visually appealing as they are functional. With a robust amperage rating of 3A, they ensure reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing material offers exceptional durability, while the Copper Alloy contact material guarantees efficient conductivity. Boasting two rows and a total of 84 positions, these connectors provide ample space for seamless PCB connections. With a pitch of .125 in and row spacing of .2 in, they allow for precise alignment. Their straight mount orientation simplifies installation, and they can withstand a wide operating temperature range from -40 to 105 °C. Perfect for various applications, these connectors are a must-have for any electronics enthusiast.