M83723/86G22326 L/C

Heilind Number:EDA346-084-555-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G22326 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G22326 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-555-804

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Designed for precision and durability, these connectors feature a double row configuration with a total of 84 positions, ensuring seamless interconnection. Crafted with high-quality materials, the housing is made of UL 94V-0 Thermoplastic Polyester, while the contacts are constructed from Copper Alloy for optimal conductivity. With a pitch of .125 inches and a row spacing of .2 inches, these connectors offer efficient signal transfer. The straight mount orientation facilitates easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Elevate your PCB designs with our high-performance Card Edge Connectors.