M83723/86G22329 L/C

Heilind Number:EDA346-084-555-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G22329 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G22329 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-555-812

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. With a vibrant green hue, they not only offer functionality but also add a pop of color to your PCB layout. Designed for optimal performance, these connectors can handle an amperage of 3A, ensuring seamless power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. Featuring two rows with a total of 84 positions, these connectors provide ample connectivity options. The contact material, Copper Alloy, ensures efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, they allow for precise and secure connections on the board. Whether you require a straight or right-angle mount, these connectors offer flexibility in installation. Operating smoothly in a temperature range of -40 to 105°C, they are suitable for a variety of environments. Elevate your PCB design with these essential connectors, a must-have in any electronic assembly project.