M83723/86G2232N L/C

Heilind Number:EDA346-084-555-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G2232N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G2232N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-555-858

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors in vibrant green. Designed for high-performance applications, these connectors ensure reliable power delivery with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they offer durable and efficient connectivity. Featuring two rows of 84 positions each, with a pitch of .125 in and row spacing of .2 in, they provide ample room for secure attachment. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Ideal for demanding projects, our Card Edge Connectors are a must-have in any professional setup. Elevate your connectivity game with this essential component.