M83723/86G2232Y L/C

Heilind Number:EDA346-084-555-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G2232Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G2232Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-555-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Engineered for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a contact material of Copper Alloy, they ensure reliable power transmission at an amperage of 3A. The dual-row design with a pitch of .125 inches and row spacing of .2 inches accommodates up to 84 positions, facilitating seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for diverse industrial applications. Add efficiency to your circuitry with these high-quality connectors.