M83723/86G22556 L/C

Heilind Number:EDA346-084-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G22556 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G22556 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-556-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester for durability. Featuring two rows with a total of 84 positions, they ensure seamless integration on your board. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. These connectors are engineered for straight mount orientation and can withstand temperatures ranging from -40 to 105 °C, making them ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.