M83723/86G22557 L/C

Heilind Number:EDA346-084-556-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-556-202

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed for seamless integration into your PCB setup. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure both reliability and safety. With a 3 A amperage rating, they can handle your power needs with ease. The two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, provide a total of 84 positions for efficient data transfer. Perfect for board-to-board connections, these connectors offer a straight mount orientation and can operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with these essential components.