M83723/86G22558 L/C

Heilind Number:EDA346-084-556-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G22558 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G22558 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-556-203

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and a robust housing made of UL 94V-0 Thermoplastic Polyester. With a double row layout and a total of 84 positions, they offer ample space for high-density applications. The copper alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various environments. Whether you're working on PCBs or board-to-board connections, these connectors guarantee secure and efficient performance. Upgrade your connectivity solutions with our Card Edge Connectors today.