M83723/86G2255N L/C

Heilind Number:EDA346-084-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G2255N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G2255N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-556-207

Detailed Description

Enhance connectivity in electronic assemblies with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and are constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance even in demanding environments. With a current rating of 3 A, they facilitate seamless power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the two rows of .125-inch pitch and .2-inch row spacing provide ample space for 84 positions. Perfect for board-to-board connections, these connectors offer a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with these high-quality connectors, a must-have in any electronic engineer's toolkit.