M83723/86G2255Y L/C

Heilind Number:EDA346-084-556-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G2255Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G2255Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-556-208

Detailed Description

Enhance your circuit board connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color, they offer a striking visual contrast within any assembly. With a robust amperage rating of 3 A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, their housing guarantees superior durability and safety. The two rows of copper alloy contacts, with a pitch of .125 in and a row spacing of .2 in, provide efficient signal transmission. With 84 positions available, these connectors offer ample room for connection. Designed for straight mounting orientation, they are easy to install on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your setup with these essential components.