M83723/86G24196 L/C

Heilind Number:EDA346-084-556-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G24196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G24196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance. With a vibrant Green color, these connectors not only stand out visually but also deliver reliable power with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure safety and longevity in any application. Featuring two rows and 84 positions, they offer ample connectivity options, while the Copper Alloy contact material guarantees secure and efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment on your board. Their straight mount orientation simplifies installation, and their wide operating temperature range of -40 to 105°C ensures versatility in various environments. Trust in our Card Edge Connectors to optimize your PCB connections seamlessly.