M83723/86G24198 L/C

Heilind Number:EDA346-084-556-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G24198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G24198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-556-802

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, these connectors not only deliver functionality but also add a pop of color to your PCB layout. With an amperage rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. Featuring two rows of copper alloy contacts, with a .125-inch pitch and .2-inch row spacing, they offer high-density interconnectivity. With 84 positions, they provide ample room for multiple connections. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Ideal for board-to-board PCB connections, these connectors are a must-have for your electronic projects. Elevate your connectivity game with these essential components.