M83723/86G24199 L/C

Heilind Number:EDA346-084-556-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G24199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G24199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-556-803

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage rating, they ensure reliable power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the double-row design with 84 positions offers ample connection possibilities. A .125-inch pitch and .2-inch row spacing facilitate precise alignment during assembly. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Trust in our high-quality connectors for seamless board-to-board connections in your electronic projects.