M83723/86G2419Y L/C

Heilind Number:EDA346-084-556-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G2419Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G2419Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-556-807

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors in a sleek green finish. Designed for high performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable connectivity. With two rows and 84 positions, they offer ample space for your electronic components. The .125 inch pitch and .2 inch row spacing make for easy integration, while the straight mount orientation allows for seamless installation. Operating in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications. Trust in our top-of-the-line connectors to enhance the efficiency and durability of your electronic devices.