M83723/86G24437 L/C

Heilind Number:EDA346-084-556-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G24437 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G24437 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-556-812

Detailed Description

Enhance the connectivity of your devices with our high-performance Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and a pitch of .125 inches, they offer efficient signal transmission across 84 positions. The copper alloy contacts ensure reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various electronic applications. Elevate your circuitry with this essential component.