M83723/86G24438 L/C

Heilind Number:EDA346-084-556-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G24438 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G24438 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-556-858

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they offer a current rating of 3 A, ideal for a variety of applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they guarantee durability and reliability. With two rows and a pitch of .125 in, they provide seamless integration on your board. Featuring 84 positions and straight mount orientation, they ensure efficient and stable connections. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding environments. Elevate your connectivity solutions with this essential component.