346-084-556-878

Heilind Number:EDA346-084-556-878
Manufacturer:EDAC
Manufacturer Number:346-084-556-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-084-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-556-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a contact material of durable copper alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row configuration and a total of 84 positions, they provide ample connectivity options for your circuit boards. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for your electronic projects. Elevate your PCB assembly with this essential component, a must-have in your inventory of high-quality connectors.