M83723/86G2443N L/C

Heilind Number:EDA346-084-558-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G2443N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G2443N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-558-201

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a vibrant Green color, they not only offer visual appeal but also deliver reliable performance with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. With two rows and 84 positions, they provide ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise PCB integration. Designed for straight mount orientation, these connectors can withstand temperatures ranging from -40 to 105 °C, making them ideal for various environments. Upgrade your PCB connections with these high-quality components.