M83723/86G24577 L/C

Heilind Number:EDA346-084-558-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G24577 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G24577 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for high performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows and a total of 84 positions, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Perfect for compact PCB setups, these connectors boast a Right Angle mount orientation, making them ideal for space-saving installations. Operating seamlessly in a wide temperature range from -40 to 105°C, they guarantee consistent performance even in demanding environments. Explore our range of high-quality connectors and elevate your PCB assembly experience.