M83723/86G24578 L/C

Heilind Number:EDA346-084-558-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G24578 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G24578 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-558-207

Detailed Description

Upgrade your PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing with a vibrant green finish. With a current rating of 3A, they ensure reliable power transmission. The two-row design with a total of 84 positions offers ample connectivity options, while the copper alloy contacts guarantee high conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications, from industrial machinery to consumer electronics. With a right-angle mount orientation and a pitch of .125 inch, they provide easy and secure installation on your PCBs, ensuring a stable and efficient connection. Trust in our Card Edge Connectors for seamless and reliable board-to-board connections.