M83723/86G2457N L/C

Heilind Number:EDA346-084-558-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G2457N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G2457N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-558-212

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for reliable power and signal transmission, they feature a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing. With a double row configuration, they offer ample space for 84 positions, ensuring seamless board-to-board connectivity. Crafted from Copper Alloy, the contacts guarantee optimal conductivity, while the .125 inch pitch and .2 inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors boast a 3A amperage rating and an operating temperature range of -40 to 105°C. The right-angle mount orientation further enhances versatility in installation. Trust in these connectors for efficient and robust electronic connections.