M83723/86G2457Y L/C

Heilind Number:EDA346-084-558-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G2457Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G2457Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-558-258

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for optimal functionality, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. The two-row design with a pitch of .125 inches and row spacing of .2 inches accommodates 84 positions, offering seamless integration for your circuit boards. Perfect for right-angle mounting, they provide versatility in assembly. Operating in a wide temperature range of -40 to 105°C, these connectors are suitable for various environments. Elevate your electronic projects with our top-of-the-line Card Edge Connectors.