M83723/86G24616 L/C

Heilind Number:EDA346-084-558-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G24616 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G24616 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-558-802

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for optimum performance, these green connectors feature a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a high amperage rating of 3A, they can efficiently handle power transmission. The two rows of copper alloy contacts provide reliable signal transmission, with a pitch of .125 inches and row spacing of .2 inches for precise alignment. Offering 84 positions, these connectors cater to diverse PCB layouts, facilitating seamless board-to-board connections. Their right-angle mount orientation allows for space-efficient installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in our quality products to optimize your connectivity needs.