M83723/86G24617 L/C

Heilind Number:EDA346-084-558-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G24617 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G24617 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-558-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. With a vibrant green color and a rugged housing made of UL 94V-0 Thermoplastic Polyester, these connectors are not only visually distinct but also ensure durability and safety. Featuring two rows of high-performance copper alloy contacts, each with a pitch of .125 inches and spaced at .2 inches, they offer reliable data and power transmission. With a total of 84 positions, they provide ample connectivity options for your applications. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your PCB setups with these versatile connectors, perfect for a range of industrial and commercial uses.