M83723/86G24618 L/C

Heilind Number:EDA346-084-558-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G24618 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G24618 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-558-804

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color, these connectors offer a reliable power supply with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows and a total of 84 positions, they provide ample connectivity options. The Copper Alloy contact material ensures efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Their Right Angle mount orientation facilitates easy installation, and they can operate in a wide temperature range from -40 to 105 °C. Perfect for various applications, these Card Edge Connectors are a vital component in maintaining seamless electrical connections in your projects.