M83723/86G24619 L/C

Heilind Number:EDA346-084-558-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G24619 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G24619 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-558-807

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for reliability, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a current rating of 3 A, they deliver efficient power transmission. The copper alloy contact material ensures optimal conductivity, while the dual-row design with 84 positions offers ample connectivity options. At a pitch of .125 inches and row spacing of .2 inches, they provide easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for diverse electronic applications. Their right-angle mount orientation adds versatility to your designs, making them a must-have in your connector arsenal. Explore our range of Card Edge Connectors and elevate your PCB connectivity solutions.