M83723/86G2461Y L/C

Heilind Number:EDA346-084-558-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G2461Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G2461Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-558-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, these connectors offer a 3A amperage rating and are built to last with a housing material of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .125 inches, they provide reliable signal transmission in high-density applications. The 84 positions ensure ample connectivity options, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for diverse industrial environments. Upgrade your connection solutions with these essential components.