M83723/86K8036 L/C

Heilind Number:EDA346-084-558-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K8036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K8036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-558-858

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not only functional but visually appealing. Constructed with durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure reliable performance. With a 3 A amperage rating and operating temperature range of -40 to 105 °C, they are suitable for diverse applications. The right-angle mount orientation and two-row design with 84 positions offer flexibility in PCB connections. With a pitch of .125 in and row spacing of .2 in, these connectors provide efficient and secure board-to-board connections. Upgrade your system's connectivity with these high-quality components.