346-084-559-201

Heilind Number:EDA346-084-559-201
Manufacturer:EDAC
Manufacturer Number:346-084-559-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-084-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-559-201

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, meticulously designed for optimal performance. Sporting a sleek green hue, these connectors boast a robust amperage of 3 A, making them ideal for various electronic setups. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure long-lasting durability and safety. Featuring two rows with a total of 84 positions, they offer ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Designed for right-angle mounting, these connectors can withstand extreme temperatures ranging from -40 to 105°C, making them suitable for a wide range of applications in the electronics industry. Elevate your connectivity game with these top-of-the-line Card Edge Connectors.