M83723/86K8986 L/C

Heilind Number:EDA346-084-559-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K8986 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K8986 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-559-204

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. With a vibrant green color and sturdy UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure reliability and durability. Featuring two rows and 84 positions, they offer ample space for efficient signal transmission. The Copper Alloy contact material guarantees superior conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise PCB mounting. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether in telecommunications, industrial machinery, or consumer electronics, trust in the quality and performance of our Card Edge Connectors for your connectivity needs.