M83723/86K8987 L/C

Heilind Number:EDA346-084-559-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86K8987 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86K8987 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-559-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green hue, these connectors are designed for precision and durability. With a current rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee safety and longevity. Boasting two rows of 84 positions, these connectors offer ample connectivity options. The copper alloy contact material and a pitch of .125 inches ensure efficient signal transmission. With a right-angle mount orientation and operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Elevate your PCB assembly with these quality connectors.